| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-041 |
630-025-240-041
| Heilind Number: | EDA630-025-240-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-041 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our top-of-the-line D-Sub Right Angle Connector. This high-performance receptacle, featuring two rows and 25 positions, boasts a durable steel shell and gold flash contact plating for optimal signal transmission. With a current rating of 3 A, it's perfect for various applications. The boardlocks mount type and PC tail termination method ensure secure and reliable attachment, while the nickel shell plating offers excellent corrosion resistance. Designed to withstand extreme temperatures from -55 to 85 °C, this connector guarantees reliable performance in harsh environments. Upgrade your setup with this essential component for seamless data and power transmission.

