| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-042 |
630-025-240-042
| Heilind Number: | EDA630-025-240-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic systems. This high-performance receptacle features 25 gold flash contact positions, ensuring reliable data transmission with a current rating of 3 A. With a rugged steel shell and nickel plating, it offers durability in demanding environments, while the PC tail termination method simplifies installation. Perfect for boardlocks mounting, it provides secure connectivity with mating retention via 4-40 threaded holes. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications in industrial and commercial settings. Trust in our connector for efficient and durable signal transfer in your projects.

