| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-045 |
630-025-240-045
| Heilind Number: | EDA630-025-240-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
The D-Sub Right Angle Connector is a reliable and versatile component for your electronic connections. Designed for secure mounting on circuit boards, it features two rows of 25 gold-plated contacts, ensuring efficient signal transmission. With a durable steel shell plated in nickel, this connector offers robust protection against environmental factors. Its PC tail termination method and M3 threaded hole mating retention type guarantee a stable and lasting connection. Meeting stringent performance standards, it is suitable for use in a wide range of applications, from industrial machinery to telecommunications equipment. Operating smoothly in temperatures ranging from -55 to 85 °C, it provides reliable performance even in demanding environments. Trust in the quality and functionality of this connector for your connectivity needs.

