| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-511 |
630-025-240-511
| Heilind Number: | EDA630-025-240-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-511 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in various electronic applications. This receptacle features two rows of 25 gold flash-plated contacts, ensuring reliable signal transmission with an amperage rating of 3A. With a sturdy steel shell plated in nickel, it offers durability and efficient shielding. The through-hole mount type with PC tail termination method guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 85°C, it's ideal for demanding environments. Upgrade your setups with this high-performance connector for optimal signal integrity and longevity.

