| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-512 |
630-025-240-512
| Heilind Number: | EDA630-025-240-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. With two rows of 25 positions, this receptacle is designed for seamless integration into your projects. Featuring a through-hole mount type with PC tail termination, installation is a breeze. The gold flash contact plating ensures reliable signal transmission, while the nickel shell plating offers durability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Its steel shell material and 4-40 threaded hole mating retention type guarantee secure and stable connections. Trust in the quality and performance of this essential component for your electronic setups.

