| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-515 |
630-025-240-515
| Heilind Number: | EDA630-025-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for reliable data and power connectivity in various electronic applications. With a 25-position, 2-row configuration and through-hole mounting, it offers secure attachment to PCBs. Featuring gold flash contact plating and nickel shell plating, it ensures high conductivity and durability. The receptacle gender and PC tail termination method make it easy to integrate into your designs. Its M3 threaded hole mating retention type adds an extra layer of stability. Crafted from robust steel and rated for a wide operating temperature range of -55 to 85°C, this connector guarantees performance in harsh environmental conditions. Trust in its 3A amperage rating for efficient power transmission. Perfect for use in industrial, telecommunications, and networking systems, this connector is a reliable solution for your interconnection needs.

