| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-533 |
630-025-240-533
| Heilind Number: | EDA630-025-240-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic devices. This receptacle features two rows for efficient signal transmission, with a durable steel shell plated in nickel for enhanced durability. Gold flash contact plating ensures reliable conductivity, while the PC tail termination method offers easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial applications. Its 25 positions, along with a 4-40 threaded standoff mating retention type, guarantee secure and stable connections. Upgrade your setup with this essential component for robust and efficient data transfer.

