| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-541 |
630-025-240-541
| Heilind Number: | EDA630-025-240-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration into your electronic devices. This receptacle features two rows of 25 positions, ensuring optimal performance in data transmission. With a durable steel shell and gold flash contact plating, it guarantees longevity and reliable conductivity. The boardlocks mount type and PC tail termination method offer secure attachment, while the nickel shell plating provides added protection. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.

