| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-545 |
630-025-240-545
| Heilind Number: | EDA630-025-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile and reliable solution for your connectivity needs. With a robust design and nickel-plated steel shell, this connector ensures durability in demanding environments. Featuring two rows of 25 gold flash-plated contacts, it offers secure and high-speed data transmission. The PC tail termination method and boardlocks mount type provide easy and secure installation onto your PCB. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Its receptacle gender and M3 threaded hole mating retention type offer added flexibility in assembly. Trust in the quality and performance of this essential component for your electronic projects.

