| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-012 |
630-025-340-012
| Heilind Number: | EDA630-025-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-012 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability in any environment. With 25 positions and a 3A amperage rating, it offers ample connectivity for your applications. The through-hole mount type and PC tail termination method make for easy installation, while the gold contact plating guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for a variety of industrial and commercial projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.

