| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-013 |
630-025-340-013
| Heilind Number: | EDA630-025-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile solution designed for optimal performance. This receptacle features two rows of 25 positions, ensuring seamless data transmission in various applications. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation. Operating smoothly at temperatures ranging from -55 to 85°C, it's suitable for use in diverse industrial settings. Designed with a 4-40 Threaded Standoff for secure mating retention, this connector is a must-have for any tech setup. Upgrade your connectivity experience with this high-quality component.

