| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-031 |
630-025-340-031
| Heilind Number: | EDA630-025-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile solution for your connectivity needs. With a robust design and high-quality materials, this receptacle is built to withstand demanding environments. Featuring two rows of 25 positions, it offers ample connectivity options for your applications. The boardlock mount type ensures secure installation, while the PC tail termination method allows for easy and reliable connections. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Meeting industry standards, this connector is suitable for a wide range of uses, from industrial machinery to telecommunications equipment. With an operating temperature range of -55 to 85 °C, it performs reliably even in extreme conditions. Upgrade your connectivity setup with this essential component.

