| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-032 |
630-025-340-032
| Heilind Number: | EDA630-025-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 25 positions, offering ample connectivity options. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. The gold contact plating guarantees excellent signal conductivity, while the PC Tail termination method simplifies installation. Designed for boardlocks mounting, it provides secure attachment. Meeting stringent quality standards, this connector is ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85°C, it is a dependable choice for industrial and commercial use. Upgrade your connectivity setup with this versatile and durable D-Sub connector.

