| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-035 |
630-025-340-035
| Heilind Number: | EDA630-025-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile solution for board-to-board connections. Featuring 25 gold-plated positions with PC tail termination, this receptacle ensures secure and reliable data transfer in industrial environments. With its durable steel shell and nickel plating, it's built to withstand harsh conditions, while the M3 threaded hole mating retention type offers added stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.

