| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-042 |
630-025-340-042
| Heilind Number: | EDA630-025-340-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for secure data transmission. This receptacle features two rows of 25 gold-plated contacts, ensuring reliable connectivity with a 3A amperage rating. With a rugged steel shell plated in nickel, it offers durability in various operating environments, from -55 to 85°C. The boardlocks mount type and PC tail termination method provide easy installation on circuit boards. Mating retention is facilitated by a 4-40 threaded hole, guaranteeing stability in high-vibration applications. Ideal for use in industrial and commercial settings, this connector meets the demands of modern connectivity.

