| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-045 |
630-025-340-045
| Heilind Number: | EDA630-025-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector. Engineered for optimal performance, this receptacle features a two-row design, making it ideal for high-density applications. With a sturdy Boardlocks mount type and PC Tail termination method, it ensures secure and reliable connections. The gold contact plating and nickel shell plating guarantee efficient signal transfer and corrosion resistance. Offering 25 positions and a durable steel shell construction, it is built to withstand harsh environments. Mating retention is facilitated through an M3 Threaded Hole, providing added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

