| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-515 |
630-025-340-515
| Heilind Number: | EDA630-025-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Easily connect and secure your cables with this D-Sub Right Angle Connector. Designed for high performance, it features a receptacle gender with two rows for efficient connectivity. With a through-hole mount type and PC tail termination method, installation is straightforward. The gold contact plating ensures reliable signal transmission, while the nickel shell plating offers durability. With 25 positions and M3 threaded hole mating retention type, it provides ample connectivity options. Constructed with steel shell material, it can withstand harsh operating environments with a temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

