| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-531 |
630-025-340-531
| Heilind Number: | EDA630-025-340-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-531 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, perfect for a multitude of applications. This receptacle features a durable steel shell with nickel plating for optimal performance. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. Designed for boardlocks mounting, it offers stability and ease of installation. The 25-position connector is ideal for comprehensive connectivity needs. Meeting stringent standards, it operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer.

