| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-533 |
630-025-340-533
| Heilind Number: | EDA630-025-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
The D-Sub Right Angle Connector is a versatile component designed for secure board-to-board connections in electronic devices. With a rugged steel shell and nickel plating, it ensures durability and reliable performance in various environments. Featuring a 25-position receptacle with two rows, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee efficient signal transmission. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for use in harsh industrial settings. Its unique Boardlocks mount type and mating retention type with 4-40 Threaded Standoff provide added stability during assembly. Perfect for IO connections, it is an essential component for your D-Sub and D-Ribbon connector applications.

