| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-541 |
630-025-340-541
| Heilind Number: | EDA630-025-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable and versatile solution for your connectivity needs. This receptacle features two rows of 25 positions, perfect for secure board-to-board connections. With a durable steel shell plated in nickel, it ensures longevity even in harsh environments. The PC tail termination method and gold contact plating guarantee excellent signal transmission, while the mating retention type of .120" through hole ensures a stable connection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating for efficient power delivery. Upgrade your connectivity setup with this essential component.

