| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-543 |
630-025-340-543
| Heilind Number: | EDA630-025-340-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable and versatile solution for your connectivity needs. With a robust steel shell and gold-plated contacts, this connector ensures high performance and durability in various applications. Featuring a 2-row design with 25 positions, it offers ample connectivity options. The PC Tail termination method and 4-40 Threaded Standoff mating retention type guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for use in diverse environments. Perfect for boardlocks mounting, it is a must-have component for your electronic projects. Upgrade your connectivity game with our premium quality D-Sub Receptacle.

