| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-545 |
630-025-340-545
| Heilind Number: | EDA630-025-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our D-Sub Right Angle Connector, a crucial component for seamless connectivity. Designed for high-performance applications, this receptacle boasts a durable steel shell plated with nickel for superior conductivity. With 25 positions spread across two rows, it offers ample connectivity options, ensuring efficient data transmission. The PC Tail termination method guarantees secure attachment to your circuit board, while the gold-plated contacts provide reliable signal transfer. Rated for 3A of current, this connector is capable of handling demanding power requirements. Its M3 Threaded Hole mating retention type and boardlock mount type further enhance stability in use. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for both indoor and outdoor installations. Upgrade your connectivity solutions with this versatile component, ideal for a range of industrial and commercial applications.

