| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-013 |
630-025-640-013
| Heilind Number: | EDA630-025-640-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for optimal performance in various applications. This receptacle features two rows of 25 positions, ensuring efficient data transmission. With a 3A amperage rating, it provides reliable power delivery. The through-hole mount type (.120") and PC tail termination method offer secure and stable installation. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability. The steel shell material and 4-40 threaded standoff mating retention type ensure robust mechanical support. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Trust in its quality and performance for seamless data transfer in your projects.

