| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-032 |
630-025-640-032
| Heilind Number: | EDA630-025-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the convenience of our D-Sub Right Angle Connector, designed for seamless integration in your electronic setups. With a 3A amperage rating, this receptacle connector is perfect for high-performance applications. Featuring two rows for efficient connectivity, it boasts durable Boardlocks for secure mounting. The PC Tail termination method ensures reliable contact, while gold-plated contacts and nickel-plated shell guarantee optimal conductivity. With 25 positions available, it offers ample connectivity options. The mating retention type includes a 4-40 Threaded Hole for added stability. Crafted from robust steel, it can withstand harsh operating environments, with a wide temperature range of -55 to 85°C. Upgrade your connections with this essential component.

