| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-035 |
630-025-640-035
| Heilind Number: | EDA630-025-640-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in various electronic applications. This receptacle features two rows of 25 positions, offering ample space for secure connections. With a durable steel shell and nickel plating, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies installation. Equipped with M3 threaded holes for mating retention, it provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this high-quality component, perfect for industrial, automotive, and aerospace applications.

