| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-045 |
630-025-640-045
| Heilind Number: | EDA630-025-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub Right Angle Connector. Designed for optimal power transmission, it features a 3A amperage rating and gold-plated contacts for reliable signal integrity. With a durable steel shell and nickel plating, it ensures long-lasting durability in various environments. Suitable for boardlock mounting with PC tail termination, this connector offers secure and efficient connectivity. Its 25 positions, organized in two rows, accommodate multiple signal lines for seamless data transfer. The M3 threaded hole mating retention type further enhances stability in use. Operating smoothly in temperatures ranging from -55 to 85°C, it is ideal for a wide range of applications in industrial settings. Upgrade your connections with this versatile and dependable receptacle.

