| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-511 |
630-025-640-511
| Heilind Number: | EDA630-025-640-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-511 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality D-Sub Right Angle Connector. Designed for seamless integration, this receptacle features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell plated with nickel, and gold-plated contacts, it guarantees longevity and optimal performance even in demanding environments. The through-hole mount type with PC tail termination offers easy and secure installation. Operating within a wide temperature range of -55 to 85 °C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.
