| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-512 |
630-025-640-512
| Heilind Number: | EDA630-025-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in your electronic systems. This receptacle connector features a durable steel shell with nickel plating, ensuring longevity and reliability in various environments. With a high amperage rating of 3 A, it delivers stable power transmission. Its 25 gold-plated contacts, organized in two rows, guarantee efficient signal transfer. The through-hole mount type with PC tail termination method offers easy and secure installation on your PCB. Engineered for industrial applications, it operates flawlessly in a wide temperature range from -55 to 85 °C. Plus, the 4-40 threaded hole mating retention type provides added security in demanding conditions. Upgrade your IO connectors with this essential component for optimal performance.

