| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-640-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-640-545 |
630-025-640-545
| Heilind Number: | EDA630-025-640-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-640-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile solution for your connectivity needs. Designed with a receptacle gender and boasting two rows of 25 positions, this connector ensures efficient data transmission. With a durable steel shell and reliable PC tail termination method, it guarantees long-lasting performance, even in harsh environments. The gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Featuring boardlock mount type and M3 threaded hole mating retention, installation is secure and hassle-free. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Trust in this connector for seamless connectivity in your projects.

