| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-032 |
630-037-240-032
| Heilind Number: | EDA630-037-240-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-quality D-Sub Right Angle Connector. Designed for reliable performance, this receptacle features two rows of 37 positions for seamless connectivity. With a durable steel shell plated with nickel, it can withstand tough environments. The termination method of PC Tail ensures secure attachment to your device. Gold flash contact plating guarantees efficient signal transmission while the 4-40 threaded hole mating retention type provides added stability. Perfect for boardlocks mounting, this connector operates smoothly in a wide temperature range from -55 to 85 °C. Trust in its 3A amperage and male gender design for optimal functionality in your projects. Upgrade your electronic connections with this high-quality D-Sub Right Angle Connector. Designed for reliable performance, this receptacle features two rows of 37 positions for seamless connectivity. With a durable steel shell plated with nickel, it can withstand tough environments. The termination method of PC Tail ensures secure attachment to your device. Gold flash contact plating guarantees efficient signal transmission while the 4-40 threaded hole mating retention type provides added stability. Perfect for boardlocks mounting, this connector operates smoothly in a wide temperature range from -55 to 85 °C. Trust in its 3A amperage and male gender design for optimal functionality in your projects.

