| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-033 |
630-037-240-033
| Heilind Number: | EDA630-037-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in your electronic setups. This receptacle features two rows of 37 positions, ensuring ample connectivity options for your devices. With a sturdy steel shell and reliable PC Tail termination method, it guarantees durability and stability in any application. The gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Suitable for boardlocks mounting, it provides a secure and efficient solution for your connectivity needs. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial environments. Upgrade your systems with this essential component for optimal performance.

