| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-035 |
630-037-240-035
| Heilind Number: | EDA630-037-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile and reliable solution for your connectivity needs. This receptacle features 37 positions across two rows, making it ideal for high-density applications. With a durable steel shell and secure boardlocks for mounting, it ensures a stable connection in any environment. The PC Tail termination method and Gold Flash contact plating guarantee excellent signal integrity, while the Nickel shell plating offers enhanced durability. Designed for a wide operating temperature range (-55 to 85 °C) and featuring M3 Threaded Hole mating retention, this connector is suitable for various industrial and commercial settings. Trust in its 3A amperage rating and robust construction for seamless performance in your projects.

