| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-511 |
630-037-240-511
| Heilind Number: | EDA630-037-240-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-511 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile solution designed for seamless integration in electronic systems. This receptacle boasts a high amperage rating of 3A, ensuring reliable power transmission. With two rows of 37 positions, it offers ample connectivity options for your applications. The through-hole mount type and PC tail termination method guarantee secure and stable installation, while the gold flash contact plating ensures optimal signal conductivity. Its rugged steel shell, plated with nickel, provides durability and EMI protection, making it ideal for industrial environments. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your systems with this high-performance component.

