| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-512 |
630-037-240-512
| Heilind Number: | EDA630-037-240-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for optimal performance in demanding environments. This receptacle boasts a sturdy two-row construction, facilitating secure, high-speed data transmission. With a 3A amperage rating and gold flash contact plating, it ensures reliable conductivity over time. Its through-hole mount type and PC tail termination method offer seamless integration into your PCB assembly process. Crafted from durable steel with nickel shell plating, it guarantees long-lasting durability, even in harsh industrial settings. Featuring 37 positions and a 4-40 threaded hole mating retention type, it provides ample connectivity options with added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component.

