| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-515 |
630-037-240-515
| Heilind Number: | EDA630-037-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a key component for your electronic connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a 37-position layout and two rows, it offers ample connectivity options for your applications. The through-hole mounting method with PC tail termination guarantees secure and stable installation. Gold flash contact plating enhances conductivity, while the M3 threaded hole mating retention type provides added security. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity challenges.

