| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-541 |
630-037-240-541
| Heilind Number: | EDA630-037-240-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for seamless connectivity in various electronic applications. With a robust construction and high-quality materials, this receptacle ensures reliable performance. Featuring two rows and 37 positions, it allows for efficient signal transmission. The boardlocks mount type and PC tail termination method offer easy installation and secure attachment to circuit boards. Gold flash contact plating and nickel shell plating enhance conductivity and durability, even in demanding environments. Its steel shell material and .120" through-hole mating retention type provide added strength and stability. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for use in diverse industrial settings. Trust in this essential component for your connectivity needs.

