| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-240-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-240-542 |
630-037-240-542
| Heilind Number: | EDA630-037-240-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-240-542 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a vital component for your connectivity needs. Designed for high-performance applications, this receptacle features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliable and secure connections. The boardlock mount type and PC tail termination method make installation a breeze, while the mating retention type with a 4-40 threaded hole adds an extra layer of stability. Operating efficiently in a wide temperature range from -55 to 85 °C, it's perfect for demanding environments. Upgrade your connectivity setup with this essential component.

