| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-011 |
630-037-340-011
| Heilind Number: | EDA630-037-340-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-011 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, a high-performance component designed for seamless integration. This receptacle features two rows of precisely engineered contacts, guaranteeing optimal signal transmission. With a durable steel shell plated in nickel, it offers robust protection against environmental factors. The gold-plated contacts ensure reliable conductivity, while the PC Tail termination method simplifies installation. Suitable for through-hole mounting, it provides a secure and stable connection in any application. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.

