| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-015 |
630-037-340-015
| Heilind Number: | EDA630-037-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features a receptacle gender with two rows of 37 positions, ensuring versatile and reliable connections. With a through-hole mount type and PC tail termination method, installation is quick and easy. The gold contact plating and nickel shell plating offer excellent corrosion resistance and durability. The rugged steel shell construction, along with M3 threaded hole mating retention, provides secure connectivity in harsh environments. Operating in a wide temperature range from -55 to 85 °C, this connector is perfect for various industrial applications. Trust in our connector to deliver exceptional performance and longevity in your systems. Elevate your connectivity experience with this essential component.

