| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-031 |
630-037-340-031
| Heilind Number: | EDA630-037-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our D-Sub Right Angle Connector. This high-performance receptacle features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable signal integrity even in harsh operating environments. The convenient boardlocks mount type and PC tail termination method offer easy and secure installation, while the nickel plating adds corrosion resistance. Designed for versatility, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -55 to 85°C. Trust in this essential component for efficient data and power connections in your systems.

