| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-032 |
630-037-340-032
| Heilind Number: | EDA630-037-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a high-performance solution designed for seamless integration in your electronic systems. With a robust construction and gold-plated contacts, it ensures reliable data transmission while meeting the rigorous demands of industrial environments. Featuring a 37-position receptacle layout, it offers ample connectivity for your applications. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Its steel shell with nickel plating guarantees durability, even in harsh operating conditions ranging from -55 to 85°C. Trust in this connector for efficient and dependable performance in your projects.

