| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-033 |
630-037-340-033
| Heilind Number: | EDA630-037-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile and reliable solution for your electronic devices. Featuring a receptacle design with two rows, it ensures secure and efficient connections. With a 3 A amperage rating, it delivers optimal performance in various applications. The boardlocks mount type and PC tail termination method make installation a breeze. Gold contact plating and nickel shell plating provide excellent conductivity and durability. With 37 positions, this connector offers ample connectivity options. Its steel shell material and 4-40 threaded standoff mating retention type guarantee robustness and stability in any environment. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a perfect choice for industrial and commercial use. Elevate your connectivity experience with this essential component.

