630-037-340-042

Heilind Number:EDA630-037-340-042
Manufacturer:EDAC
Manufacturer Number:630-037-340-042
ECAD Model:
3D Model

Description:

630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-037-340-042
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA630-037-340-042

Detailed Description

Introducing our D-Sub Right Angle Connector, a versatile component designed for high-performance connectivity in electronic devices. With a rugged steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring two rows of 37 positions, it offers ample connectivity options for your applications. The PC Tail termination method and 4-40 Threaded Hole mating retention type provide secure and convenient installation on your circuit board. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial and commercial settings. Trust in its durability and precision to meet your connectivity needs seamlessly.