| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-512 |
630-037-340-512
| Heilind Number: | EDA630-037-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender with two rows for efficient signal transmission, this connector boasts a high amperage of 3 A, ensuring reliable power delivery. Its Through Hole mount type (.120") and PC Tail termination method offer easy and secure installation. With gold contact plating and nickel shell plating, it guarantees optimal conductivity and durability. With 37 positions and a 4-40 Threaded Hole mating retention type, it's perfect for a wide range of applications. Crafted from robust steel and capable of operating in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your connections with this essential component.

