| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-513 |
630-037-340-513
| Heilind Number: | EDA630-037-340-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, a superior solution for your electronic assembly needs. This receptacle boasts a high amperage of 3 A, ensuring reliable power transmission. With two rows and a through-hole mount type (.120"), it offers secure and stable attachment to your PCB. The PC tail termination method simplifies installation, while gold contact plating guarantees optimal signal conductivity. Nickel shell plating and steel shell material provide durability, even in harsh environments with an operating temperature range of -55 to 85 °C. Featuring 37 positions and 4-40 threaded standoff mating retention, this connector is ideal for demanding applications where performance is paramount. Upgrade your setup with this essential component.

