| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-515 |
630-037-340-515
| Heilind Number: | EDA630-037-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-quality component designed for secure and reliable connectivity in electronic applications. This receptacle features two rows of 37 positions, ensuring ample connection points for your devices. With a durable steel shell and nickel plating, it offers superior protection against wear and corrosion. Gold-plated contacts guarantee optimal signal transmission, while the M3 threaded hole mating retention type ensures a secure fit. Ideal for through-hole mounting with a PC tail termination method, this connector is suitable for use in a wide range of industrial environments. Operating smoothly in temperatures ranging from -55 to 85 °C, it meets the demands of harsh operating conditions with ease. Trust in the performance and durability of this D-Sub connector for your connectivity needs.

