| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-531 |
630-037-340-531
| Heilind Number: | EDA630-037-340-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-531 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality D-Sub Right Angle Connector. Designed for optimal performance, it features a receptacle gender with two rows for efficient connectivity. The durable boardlocks ensure secure mounting, while the PC Tail termination method offers easy installation. With gold contact plating and nickel shell plating, it guarantees reliable conductivity. The 37 positions cater to a wide range of applications, and the .120" Through Hole mating retention type further reinforces stability. Crafted from steel, the shell material ensures durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

