| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-543 |
630-037-340-543
| Heilind Number: | EDA630-037-340-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing the D-Sub Right Angle Connector, a crucial component for secure and efficient electronic connections. This receptacle features two rows of 37 positions, offering robust connectivity for various applications. With a mount type of Boardlocks and termination method of PC Tail, installation is convenient and reliable. The gold contact plating ensures optimal signal transmission, while the nickel shell plating enhances durability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is built to withstand harsh environments. Perfect for industrial and commercial use, it guarantees high performance and longevity in every connection.

