| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-340-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-340-545 |
630-037-340-545
| Heilind Number: | EDA630-037-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-340-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub Right Angle Connector, meticulously designed for optimal functionality. With a robust construction and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring a 37-position, 2-row configuration, it offers ample connectivity options. The receptacle gender and PC Tail termination method make it easy to integrate into your system, while the Boardlocks mount type provides secure installation. Its nickel-plated steel shell guarantees durability, even in harsh operating conditions ranging from -55 to 85°C. Incorporating M3 Threaded Hole mating retention, this connector offers added stability. Upgrade your setup with this essential component for seamless data transfer.

