| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-032 |
630-037-640-032
| Heilind Number: | EDA630-037-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration into your electronic setups. This receptacle boasts a sturdy steel shell with a nickel plating for optimal durability, while gold-plated contacts ensure reliable signal transmission. With 37 positions spread across two rows, it provides ample connectivity options. Featuring a 4-40 Threaded Hole mating retention type and PC Tail termination method, it offers secure and convenient installation on-board. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of industrial applications. Elevate your connectivity solutions with this high-performance connector.

